AD595AQ Analog Devices, Thermocouple Amplifier 15kHz, 5 V, 14-Pin CDIP
- RS Stock No.:
- 301-779
- Mfr. Part No.:
- AD595AQ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£35.33
(exc. VAT)
£42.40
(inc. VAT)
Each
£18.39
(exc. VAT)
£22.07
(inc. VAT)
- RS Stock No.:
- 301-779
- Mfr. Part No.:
- AD595AQ
- Brand:
- Analog Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Power Supply Type | Dual, Single | |
Package Type | CDIP | |
Mounting Type | Through Hole | |
Typical Single Supply Voltage | 5 V | |
Pin Count | 14 | |
Typical Dual Supply Voltage | ±15V | |
Rail to Rail | No | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +125 °C | |
Typical Gain Bandwidth Product | 15kHz | |
Width | 6.6mm | |
Dimensions | 19.55 x 6.6 x 3.76mm | |
Height | 3.76mm | |
Length | 19.55mm | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual, Single | ||
Package Type CDIP | ||
Mounting Type Through Hole | ||
Typical Single Supply Voltage 5 V | ||
Pin Count 14 | ||
Typical Dual Supply Voltage ±15V | ||
Rail to Rail No | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Gain Bandwidth Product 15kHz | ||
Width 6.6mm | ||
Dimensions 19.55 x 6.6 x 3.76mm | ||
Height 3.76mm | ||
Length 19.55mm | ||